onsemi QFET N-Channel MOSFET, 1 A, 800 V, 3-Pin DPAK FQD1N80TM
- RS Stock No.:
- 671-0986
- Mfr. Part No.:
- FQD1N80TM
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-0986
- Mfr. Part No.:
- FQD1N80TM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | DPAK (TO-252) | |
| Series | QFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 20 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 5.5 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 6.1mm | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 1 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type DPAK (TO-252) | ||
Series QFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 20 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 5.5 nC @ 10 V | ||
Transistor Material Si | ||
Width 6.1mm | ||
Length 6.6mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin DPAK FQD2N80TM
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin DPAK FQD20N06TM
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin TO-220F FQPF7N80C
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin TO-220F FQPF6N80C
- onsemi QFET N-Channel MOSFET 200 V, 3-Pin D2PAK FQB19N20LTM
- onsemi QFET N-Channel MOSFET 650 V, 3-Pin TO-220F FQPF7N65C
- onsemi QFET N-Channel MOSFET 400 V, 3-Pin TO-220AB FQP17N40
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin TO-220F FQPF13N06L
