- RS Stock No.:
- 751-4177
- Mfr. Part No.:
- DMN3150L-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-4177
- Mfr. Part No.:
- DMN3150L-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3.8 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 112 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.4V |
Maximum Power Dissipation | 1.4 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Typical Gate Charge @ Vgs | 8.2 nC @ 10 V |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 1.4mm |
Length | 3mm |
Height | 1.1mm |
Minimum Operating Temperature | -55 °C |