Toshiba Type P-Channel MOSFET, 5.5 A, 20 V Enhancement, 3-Pin UFM SSM3J133TU(TE85L)
- RS Stock No.:
- 756-2748
- Mfr. Part No.:
- SSM3J133TU(TE85L)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-2748
- Mfr. Part No.:
- SSM3J133TU(TE85L)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UFM | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 88.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.8nC | |
| Forward Voltage Vf | 830mV | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2mm | |
| Length | 1.7mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UFM | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 88.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.8nC | ||
Forward Voltage Vf 830mV | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2mm | ||
Length 1.7mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, SSM3J Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Type P-Channel MOSFET 20 V Enhancement, 3-Pin UFM SSM3J135TU(TE85L)
- Toshiba SSM3 Type P-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3J117TU(TE85L)
- Toshiba SSM3 Type N-Channel MOSFET 30 V Enhancement, 3-Pin UFM SSM3K116TU(TE85L)
- Toshiba Type P-Channel MOSFET 30 V EnhancementF
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TJ15P04M3
