Toshiba P-Channel MOSFET, 2.5 A, 30 V, 6-Pin UF SSM6J401TU(TE85L,F
- RS Stock No.:
- 756-2760P
- Mfr. Part No.:
- SSM6J401TU(TE85L,F
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-2760P
- Mfr. Part No.:
- SSM6J401TU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | UF | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 145 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.6V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.7mm | |
| Transistor Material | Si | |
| Width | 2mm | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type UF | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 145 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.7mm | ||
Transistor Material Si | ||
Width 2mm | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Height 0.7mm | ||
Related links
- Toshiba Dual N-Channel MOSFET 20 VF)
- Toshiba Type P-Channel MOSFET 30 V EnhancementF
- P-Channel MOSFET 200 V, 3-Pin PW Mold2 Toshiba 2SJ680(Q)
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ025P03HZGTR
- ROHM RSQ025P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- Toshiba P-Channel MOSFET 60 VNQ)
- Toshiba SSM3 P-Channel MOSFET 20 VF)
- Toshiba RN4602(TE85L 100 mA 6-Pin SM
