Toshiba Type P-Channel MOSFET, 16 A, 30 V Enhancement, 8-Pin SOP TPC8128(TE12L,Q)
- RS Stock No.:
- 756-3814
- Mfr. Part No.:
- TPC8128(TE12L,Q)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 756-3814
- Mfr. Part No.:
- TPC8128(TE12L,Q)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 115nC | |
| Maximum Power Dissipation Pd | 1.9W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.5mm | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 115nC | ||
Maximum Power Dissipation Pd 1.9W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 5.5mm | ||
Width 4.4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba Type P-Channel MOSFET 30 V EnhancementQ)
- Toshiba Type P-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF9317TRPBF
