Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC Vishay SI4830CDY-T1-GE3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-1292P
Mfr. Part No.:
SI4830CDY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.9 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Transistor Material

Si

Width

4mm

Typical Gate Charge @ Vgs

16.5 nC @ 10 V

Length

5mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy