Toshiba TK N-Channel MOSFET, 6 A, 650 V, 3-Pin SC-67 TK6A65D(STA4,X,M)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
896-2420P
Mfr. Part No.:
TK6A65D(STA4,X,M)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

650 V

Package Type

SC-67

Series

TK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.11 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10mm

Width

4.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

20 nC @ 10 V

Number of Elements per Chip

1

Height

15mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy