Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,1203181
- RS Stock No.:
- 342-882
- Mfr. Part No.:
- EAMM-U-110-D60-90R-120-S1
- Brand:
- Festo
Subtotal (1 unit)*
$3,647.66
(exc. GST)
$4,194.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,647.66 |
*price indicative
- RS Stock No.:
- 342-882
- Mfr. Part No.:
- EAMM-U-110-D60-90R-120-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector Kit | |
| Accessory Type | Parallel Interface | |
| For Use With | Motor | |
| Series | EAMM | |
| Standards/Approvals | No | |
| Model Number | 1203181 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector Kit | ||
Accessory Type Parallel Interface | ||
For Use With Motor | ||
Series EAMM | ||
Standards/Approvals No | ||
Model Number 1203181 | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is engineered to enhance your system's performance with precision control. Offering a robust gear unit ratio of 1:1, this unit delivers impressive rotational speeds of up to 5000 rpm, making it an ideal choice for dynamic applications. Its design accommodates various mounting positions, providing flexibility for integration into diverse machinery. With a mass moment of inertia of 799 kgmm², this product ensures consistent and dependable operation across a broad temperature range. The encapsulated construction conforms to IP65 standards, rendering it resilient against dust and moisture, which is essential for maintaining optimal functionality in challenging environments. Designed with RoHS compliance in mind, this unit not only prioritizes performance but also environmental responsibility.
Designed for optional mounting positions for versatile installation
Offers IP65 protection against dust and water ingress
Ensures reliable operation across extensive temperature ranges
RoHS-compliant materials promote environmentally responsible usage
Independent frictional torque enhances operational efficiency
Related links
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-110-D60-90R-120
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91-S1
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-86-D50-80PB-102
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D32-60R-91
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-60-D40-60R-91
- Festo Parallel Interface EAMM Series Parallel Set for Use with Motor,EAMM-U-50-D32-40R-78
- Festo Parallel Interface EAMM Series Connector Kit for Use with Motor,EAMM-U-87-T46-70A-147
- Festo Parallel Interface EAMM Series Connector Kit,EAMM-U-60-D32-60R-91-S1
