Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 250-633
- Mfr. Part No.:
- 198968 RASP5-4420PNT-4120100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$3,624.71
(exc. GST)
$4,168.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,624.71 |
*price indicative
- RS Stock No.:
- 250-633
- Mfr. Part No.:
- 198968 RASP5-4420PNT-4120100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, CE UL 61800-5-1, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, CE UL 61800-5-1, RoHS, UL Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controllers represent cutting-edge innovation in speed control technology. Designed for efficiency and versatility, this product seamlessly integrates into automation systems, featuring a PROFINET communication interface for improved connectivity. With its compact design and robust build, it is ideal for various applications, delivering reliable performance even in demanding industrial environments.
Minimal heat generation improves overall system efficiency
Enhanced electromagnetic compatibility for reduced interference
Supports quick stop functionality for increased operational safety
Employs a simple keypad for user friendly parameter adjustments
Adaptable for use in both commercial and industrial applications
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
