Eaton 1.5 kW, 400V ac, 480 V ac, 3 Phase, 4.3A Motor Controller, Speed Controller Function
- RS Stock No.:
- 250-997
- Mfr. Part No.:
- 198972 RASP5-4420PNT-4120010S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,258.84
(exc. GST)
$4,897.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,258.84 |
*price indicative
- RS Stock No.:
- 250-997
- Mfr. Part No.:
- 198972 RASP5-4420PNT-4120010S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1 UL approval CE RoHS UL 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link is engineered for precision and efficiency in various industrial and commercial applications. With a robust 4.3 A capacity and advanced control features, it adeptly manages motor performance while ensuring seamless integration with PROFINET systems. Designed with user-friendly interfaces and diagnostic capabilities, this controller supports dynamic configurations through mobile applications and fieldbus connections.
Compact dimensions allow for flexible installations in restricted spaces
User friendly design promotes accessibility for a range of operational needs
Optional features enhance functionality allowing tailor made solutions for diverse applications
Designed to meet extensive electromagnetic compatibility standards ensuring reliable operation
Use of a thermistor for real time monitoring increases safety and effectiveness in heat management
Related links
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
