Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,710.83

(exc. GST)

$4,267.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,710.83

*price indicative

RS Stock No.:
250-635
Mfr. Part No.:
198976 RASP5-4420PNT-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE UL 61800-5-1, RoHS, IEC/EN 61800-5-1, UL Approval

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller integrates cutting-edge technology and robust performance to optimise control in various industrial settings. Designed for ease of use, it features intuitive parameterisation and seamless connectivity options, including PROFINET for efficient data handling. The device supports sensor less vector control, enabling precise motor management while enhancing overall energy efficiency.

Provides detailed diagnostics and monitoring to ensure optimal performance

Designed with a compact form factor for versatile installation

Incorporates advanced thermal management to prevent overheating

Built to endure harsh industrial conditions with high ingress protection

Related links