Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,603.86

(exc. GST)

$5,294.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,603.86

*price indicative

RS Stock No.:
251-017
Mfr. Part No.:
199029 RASP5-8421PNT-4120001S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for optimal performance in demanding industrial applications. Designed for seamless integration, it utilises advanced technology to ensure precise motor control. With its robust design, this Speed controller accommodates various motor types and configurations, providing flexible solutions for your automation needs.

Includes multiple sensor inputs for enhanced operational flexibility

Offers configurable parameters for tailored performance settings

High efficiency ratings contribute to reduced energy consumption

Advanced communication interfaces facilitate seamless integration with existing systems

Certified to international standards for enhanced reliability and safety

  • RS Stock No. 0253082
  • Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
  • RS Stock No. 0251290
  • Mfr. Part No. 198918 RASP5-8422EIP-412R001S1
Each
$4,643.64
  • RS Stock No. 0253114
  • Mfr. Part No. 199054 RASP5-8422PNT-412R011S1
Each
$5,021.77
  • RS Stock No. 0251262
  • Mfr. Part No. 198584 RASP5-8400A31-512R001S1
Each
$3,980.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy