Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,074.09

(exc. GST)

$4,685.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,074.09

*price indicative

RS Stock No.:
251-023
Mfr. Part No.:
199041 RASP5-8421PNT-4120111S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

RoHS UL 61800-5-1 CE UL approval IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller from the rapid Link exemplifies advanced engineering for efficient motor control. Designed for performance, it supports a variety of applications, providing seamless integration with PROFINET environments. The controller’s robust specifications ensure optimum operation across different motor types, whilst offering features such as Safe Torque Off (STO) for enhanced safety and efficiency in industrial settings.

Features built in diagnostics for real time monitoring and maintenance

Provides options for automatic speed control through advanced parameterisation

Optimised for minimum space requirements with its vertical mounting design

Ensures compliance with various international safety standards

Related links