Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,139.53

(exc. GST)

$4,760.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,139.53

*price indicative

RS Stock No.:
251-265
Mfr. Part No.:
198849 RASP5-8401A31-4120111S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for efficiency and reliability in motor operation. With a robust design, this Speed controller offers seamless integration into various automation systems, catering to a diverse range of applications. It facilitates the precise control of synchronous reluctance motors, BLDC motors, and more, ensuring optimal performance in both industrial and domestic settings.

Optimised energy efficiency with adjustable current limits

Complies with IEC/EN standards for electrical safety

Compact size allows for flexible installation options

Integrated braking resistance for effective motor control

User friendly keypad for straightforward parameterisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy