Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 251-678
- Mfr. Part No.:
- 198586 RASP5-8404A31-512R001S1
- Brand:
- Eaton
Subtotal (1 unit)*
$4,030.03
(exc. GST)
$4,634.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,030.03 |
*price indicative
- RS Stock No.:
- 251-678
- Mfr. Part No.:
- 198586 RASP5-8404A31-512R001S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400V ac, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400V ac, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 RoHS UL 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for seamless integration into your automation processes, offering unparalleled control and efficiency. With a robust design engineered for 8.5 A and 4 kW applications, Speed controller ensures enhanced performance, reliability, and flexibility for various motor types including synchronous reluctance and brushless DC motors.
Built with robust thermal management to maintain performance
Ideal for compliance with global safety and performance standards
Designed for reliable operation in demanding environments
Offers flexibility with adjustable settings for various operational needs
Related links
- Eaton 4 kW Motor Controller 480 V ac 8.5A, Speed Controller Function
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
