Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

$3,140.34

(exc. GST)

$3,611.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,140.34

*price indicative

RS Stock No.:
251-702
Mfr. Part No.:
198777 RASP5-4401A31-4120110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to enhance efficiency and precision in motor control applications. Designed for robust performance, it operates effectively in varying conditions, ensuring optimal functionality for both industrial and commercial settings. The unit features integrated diagnostics and user-friendly parameterisation options, allowing for seamless integration with existing systems.

Integrated braking resistance enhances safety during operation

Compatible with a wide range of motor types for versatile applications

Environmentally friendly design aligns with modern sustainability standards

Related links