Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-609
- Mfr. Part No.:
- 198796 RASP5-5401A31-5120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,957.34
(exc. GST)
$3,400.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,957.34 |
*price indicative
- RS Stock No.:
- 252-609
- Mfr. Part No.:
- 198796 RASP5-5401A31-5120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS, CE IEC/EN 61800-5-1, UL 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS, CE IEC/EN 61800-5-1, UL 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for exceptional performance in demanding applications, offering advanced speed control and extensive features tailored for industrial environments. Designed with user convenience in mind, this controller accommodates a variety of operational settings, ensuring reliable performance with its robust design and high-quality components.
Equipped with advanced diagnostics for streamlined troubleshooting
Meets stringent electromagnetic compatibility standards for safe operation
Features comprehensive protection against electrical hazards
Designed to perform optimally in a wide temperature range
Related links
- 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
