Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

$4,246.32

(exc. GST)

$4,883.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,246.32

*price indicative

RS Stock No.:
252-659
Mfr. Part No.:
199051 RASP5-8424PNT-412R101S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Eaton Moeller Rapid Link

Standards/Approvals

CE IEC/EN 61800-5-1, RoHS, UL 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to enhance efficiency and performance in various applications. Built for robustness, this controller operates at an impressive output capacity while accommodating a diverse range of motors including synchronous reluctance and BLDC motors. The integration of advanced features such as PROFINET connectivity and a manual override switch sets it apart in the industrial landscape.

Features user friendly configuration options for diverse applications

Delivers robust electromagnetic compatibility across various environments

Employs a fan for temperature controlled operation ensuring longevity

Provides flexible cable connection options for straightforward installation

Related links