Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$4,912.31

(exc. GST)

$5,649.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,912.31

*price indicative

RS Stock No.:
251-713
Mfr. Part No.:
198920 RASP5-8420EIP-412R101S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400V ac, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL approval CE UL 61800-5-1 RoHS IEC/EN 61800-5-1

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller offers a sophisticated solution for precise motor control in a wide range of applications. Designed for optimal performance, controller features seamless integration with Ethernet IP, allowing for efficient communication and easy configuration. Its robust design includes multiple sensor inputs and a manual override switch, making it ideal for demanding industrial environments.

Robust diagnostics functions improve troubleshooting efficiency

User friendly parameterisation options simplify setup processes

Suitable for a variety of motor types enhancing versatility

Rated operational power ensures reliable performance

Protection against direct contact increases user safety

  • RS Stock No. 0253082
  • Mfr. Part No. 198837 RASP5-8401A31-4120001S1
Each
$3,721.58
  • RS Stock No. 0251290
  • Mfr. Part No. 198918 RASP5-8422EIP-412R001S1
Each
$4,643.64
  • RS Stock No. 0253114
  • Mfr. Part No. 199054 RASP5-8422PNT-412R011S1
Each
$5,021.77
  • RS Stock No. 0251262
  • Mfr. Part No. 198584 RASP5-8400A31-512R001S1
Each
$3,980.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy