B&R 1.75 kVA, 200V ac, 480 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-134
- Mfr. Part No.:
- 8EI1X6HCSS0.0A00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$5,616.02
(exc. GST)
$6,458.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,616.02 |
*price indicative
- RS Stock No.:
- 681-134
- Mfr. Part No.:
- 8EI1X6HCSS0.0A00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 1.6A | |
| Power Rating | 1.75kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 1.6A | ||
Power Rating 1.75kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 1-axis servo drive system engineered for precision and safety in automated environments. This sophisticated drive ensures seamless motion control with its SafeMOTION functionality, adeptly managing operational pressures while keeping both machine and operator secure. By integrating Advanced safety features and compliance with key industry standards, it enhances overall system reliability. Its Compact design and optimal energy efficiency make it a perfect fit for diverse applications, improving productivity while reducing operational costs. Suitable for environments requiring high-performance drives, the ACOPOS P3 stands out as a versatile and robust solution.
Equipped with SafeMOTION for enhanced operational safety
Compact dimensions allowing for easy integration into various setups
Supports multiple network configurations such as TN-S and TN-C-S
Operates within a mains voltage range of 200 to 480 VAC, providing flexibility
Integrated line filter complies with EN 61800-3 standards
User-friendly Terminal connections for straightforward wiring
Capable of continuous power output of up to 0.7 kW per motor connection
Offers multiple switching frequencies, catering to specific operational needs
Includes overload protection and ground fault mechanisms for safe operation
Designed for installation at elevations up to 4000 m which ensuring versatility in deployment
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
