B&R 5 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 681-157
- Mfr. Part No.:
- 8EI4X5HWS10.0600-1
- Brand:
- B&R
N
This image is representative of the product range
Subtotal (1 unit)*
$5,757.81
(exc. GST)
$6,621.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,757.81 |
*price indicative
- RS Stock No.:
- 681-157
- Mfr. Part No.:
- 8EI4X5HWS10.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver high-performance motion control for industrial applications. This versatile servo drive supports a wide range of functions, integrating seamlessly with both analogue and digital interfaces. Designed for wall mounting, it accommodates plug-in modules and enables superior connectivity and flexibility. With robust electrical specifications, including a mains input voltage range of 200 VAC to 480 VAC, it ensures stability and efficiency in dynamic environments. The unit is certified to international standards, making it an Ideal choice for various applications in automation and robotics.
Supports one plug-in module for enhanced functionality
Maximum installed load of 5 kVA for demanding applications
Offers flexible connections with the Ability to handle complex wiring configurations
Optimised for an input voltage range of 200 to 480 VAC, suitable for diverse power environments
Complies with CE and UL standards which ensuring reliability and safety
Features an integrated line filter to minimise electromagnetic interference
Designed for efficient cooling and operational stability with a maximum ambient temperature of 55°C
Inrush current of only 45 A, allowing for safe start-up even in sensitive applications
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
