B&R 1.75 kVA Servo Drive, 200V ac, 480 V ac, 3 Phase, 1.6A, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$4,941.85

(exc. GST)

$5,683.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,941.85

*price indicative

RS Stock No.:
681-686
Mfr. Part No.:
8EI1X6HWSS0.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200, 480V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1.75kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for reliable control in demanding applications. With three-phase input capability, it supports a wide voltage range of 200 to 480 VAC, ensuring robust operation under various conditions. This servo drive excels in precision motion control, enabling intricate movements with ease and efficiency. Integrated safety functions enhance operational reliability, making it an excellent choice for applications requiring stringent safety standards. Compact, yet powerful, this device integrates seamlessly with existing systems while delivering outstanding responsiveness and efficiency in automated processing.

Capable of 1.6 A continuous current per motor connection, allowing for high performance without overheating

Supports Peak power output of 1.75 kW, providing ample power for demanding tasks

Nominal switching frequency of 5 kHz ensures precise positioning and speed control

Special safety functions such as SIL 2 / PL d / Cat. 3 guarantee safe operation in critical applications

Versatile Terminal connection options accommodate flexible and fine-stranded wires for easy installation

Wide operational temperature range from -25°C to 55°C enables reliable performance in harsh environments

Integrated line filter adheres to EN 61800-3 standards which enhancing electromagnetic compatibility

Multiple certifications including CE and UL provide assurance of safety and quality for global compliance

Established Compact dimensions facilitate integration into existing setups with minimal space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy