B&R 1.75 kVA Servo Drive, 200V ac, 480 V ac, 3 Phase, 1.6A, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$5,116.76

(exc. GST)

$5,884.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,116.76

*price indicative

RS Stock No.:
681-688
Mfr. Part No.:
8EI1X6HWSS0.0C00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1.75kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for wall mounting, specifically catering to applications that require precise control and safety features. With a three-phase input range of 200 to 480 VAC, this high-performance drive supports SafeMOTION capabilities, making it Ideal for demanding motion control tasks. The product facilitates seamless integration of plug-in modules, providing flexibility for customisation and enhanced functionality, fulfilling diverse operational needs across various industrial environments.

Supports a wide mains input voltage range of 200 to 480 VAC, accommodating diverse installation environments

Equipped with integrated SafeMOTION functions which ensuring safety in motion control applications

Offers a single slot for plug-in modules, facilitating flexibility and the addition of customised features

Includes a Peak power output of 1.75 kW which ensuring robust performance for demanding applications

Designed for easy wall mounting, optimising space and improving access in industrial settings

Features an extensive array of certifications such as CE, UL, EAC which ensuring compliance with international standards

Comes with an optional braking resistor interface, enabling enhanced control over load dynamics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy