B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 681-835
- Mfr. Part No.:
- 8EI4X5HWT10.0D00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,867.12
(exc. GST)
$12,497.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,867.12 |
*price indicative
- RS Stock No.:
- 681-835
- Mfr. Part No.:
- 8EI4X5HWT10.0D00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for efficient and precise motion control in industrial applications. This device is characterised by its compatibility with a digital multi-standard encoder Interface and Advanced power handling capabilities, allowing for seamless integration into various automation setups. Its Compact design facilitates wall mounting, making it an Ideal choice for space-constrained environments. With rigorous certifications including CE and UL cULus, this servo drive ensures reliability and adherence to safety standards in demanding operational conditions.
Accommodates up to three axes, providing flexible motion control solutions
Supports three-phase mains input of 200 to 480 VAC, accommodating diverse electrical configurations
Equipped with an integrated line filter per EN 61800-3, guaranteeing compliance with electromagnetic compatibility requirements
Max load capacity of 10 kVA, supporting substantial application demands
Continuous power ratings enable sustained performance across multiple motor connections
Utilities for 24 VDC power supply ensure operational versatility for auxiliary components
Robust overload and short-circuit protections safeguard the system during irregular conditions
Optimised for varying elevation conditions which ensuring functional integrity from sea level to 4000 m
User-friendly design facilitates both installation and maintenance which enhancing operational efficiency
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
