B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-995
- Mfr. Part No.:
- 8EI2X2MWDS0.J700-1
- Brand:
- B&R
N
This image is representative of the product range
Subtotal (1 unit)*
$10,026.20
(exc. GST)
$11,530.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,026.20 |
*price indicative
- RS Stock No.:
- 681-995
- Mfr. Part No.:
- 8EI2X2MWDS0.J700-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for precision control in automation environments. This integrated servo drive supports SafeMOTION technology, enhancing operational safety and efficiency. It operates with a voltage range of 110 to 230 VAC and caters to diverse applications with its robust power handling capabilities. The module offers seamless integration with existing systems through POWERLINK networking. Its Compact design and comprehensive functionalities make it an Ideal choice for Advanced motion control tasks.
Integrates SafeMOTION technology for superior safety standards
Operates efficiently within a voltage range of 110 to 230 VAC
Supports up to two axes for versatile application solutions
Built for seamless connectivity with POWERLINK networking
Compact design facilitates easy installation in confined spaces
Offers a maximum power output of 2.5 kVA for demanding applications
Ensures compliance with various international certifications, including CE and UL
Maximises flexibility with configurable encoder interfaces
Includes comprehensive thermal management for optimal performance
Features a user-friendly connection layout for straightforward wiring
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
