B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-803
- Mfr. Part No.:
- 8EI4X5HWT10.0100-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,816.07
(exc. GST)
$12,438.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,816.07 |
*price indicative
- RS Stock No.:
- 682-803
- Mfr. Part No.:
- 8EI4X5HWT10.0100-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in demanding industrial applications. With its capacity to operate within a mains input voltage range of 200 to 480 VAC, it offers exceptional adaptability to various electrical environments. Its modular design allows for easy integration of plug-in modules, enabling tailored solutions for specific operational needs. The drive's Compact dimensions, alongside its impressive power rating and sophisticated features, make it an Ideal choice for efficient integration into motion control systems. Enhanced with built-in safety features and compliance with multiple industry standards, this drive ensures reliable performance and operational integrity.
Supports a mains input voltage range of 200 to 480 VAC which enhancing compatibility with existing systems
Includes provisions for various plug-in modules, allowing for customised functionality
Compact design contributes to efficient use of space within control cabinets
Equipped with overload and short circuit protection for increased safety and reliability
Compatible with different power supply standards including UL, CSA, and CE compliance
Minimum operational temperature specification ensures functionality in harsh environments
Max output frequency of 598 Hz facilitates high-speed applications
Multiple switching frequencies (5, 10, 20 kHz) provide flexibility based on application requirements
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
