B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

$10,923.46

(exc. GST)

$12,561.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,923.46

*price indicative

RS Stock No.:
682-806
Mfr. Part No.:
8EI4X5HWT10.0300-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

4.5A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for high-performance automation applications. Perfectly suited for industrial settings, this device integrates seamlessly into control systems, offering precise control over motor movements. It supports a range of flexible connectivity options while providing effective power handling capabilities. Boasting a Compact design, it ensures efficient operation whilst maintaining low noise levels and offering robust thermal management. The servo drive caters to demanding environments, delivering consistent performance and longevity, essential for contemporary manufacturing processes.

Equipped with 1 slot for plug-in modules which enhancing versatility in configuration

Supports CE and UL cULus certifications which ensuring compliance with international safety standards

Operational with a mains input voltage of 3x 200 to 480 VAC, enabling compatibility with varied power supplies

Features an integrated line filter to mitigate electromagnetic interference which ensuring stable operation

Offers a maximum installed load of 10 kVA and an inrush current of 45 A, designed for demanding applications

Robust overload protection and short-circuit protection for enhanced safety and operational reliability

Enables precise motor connection management with a continuous power output of 4 kW per motor connection

Efficient heat dissipation design, allowing operation in ambient temperatures ranging from -25°C to 55°C

Integrated with digital multi-encoder interfaces for configurable encoder types, improving adaptability

Compact dimensions make it suitable for installations where space is a constraint while maintaining easy accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy