B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-809
- Mfr. Part No.:
- 8EI4X5HWT10.0600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,132.43
(exc. GST)
$12,802.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,132.43 |
*price indicative
- RS Stock No.:
- 682-809
- Mfr. Part No.:
- 8EI4X5HWT10.0600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive provides exceptional performance, enabling precise control over three axes. Engineered for demanding environments, it delivers a robust mains connection, supporting voltages between 200 VAC and 480 VAC. The units comprehensive compliance with international standards ensures seamless integration into various systems, making it an Ideal choice for modern automation needs.
Supports a mains input voltage range of 200 VAC to 480 VAC, providing flexibility in installation
Handles up to 10 kVA of installed load which ensuring substantial power for your automation tasks
Offers a maximum output frequency of 598 Hz, facilitating Rapid response in dynamic applications
Features integrated line filtering to meet EN 61800-3 category C3 compliance which enhancing operational reliability
Includes multiple encoder interfaces, making it adaptable to various motor types and configurations
Equipped with overload and short circuit protection for increased safety and durability
Will operate effectively at installation elevations up to 4,000 m, accommodating diverse environments
Compact dimensions allow for easy mounting, fitting seamlessly into existing setups
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
