B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-812
- Mfr. Part No.:
- 8EI4X5HWT10.0701-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$11,170.51
(exc. GST)
$12,846.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,170.51 |
*price indicative
- RS Stock No.:
- 682-812
- Mfr. Part No.:
- 8EI4X5HWT10.0701-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for Advanced motion control applications. This versatile device supports up to three axes and is equipped with a digital multi-standard encoder Interface for precise motion feedback. Developed to enhance productivity and efficiency, it features a robust power conversion system capable of handling input voltages from 200 to 480 VAC. With its Compact wall-mount design, it facilitates integration into various installations while ensuring optimal thermal management and operational reliability. Ideal for demanding industrial environments, this product promises to elevate automation processes while maintaining high standards of safety and compliance.
Supports a wide input voltage range of 200 to 480 VAC for flexible integration
Features a 3-axis architecture, enabling complex motion control tasks
Utilises digital multi-standard encoder interfaces for accurate position feedback
Includes built-in overload and short circuit protection to enhance safety
Compact wall-mount design ensures efficient use of space in control cabinets
Max output frequency of 598 Hz supports high-speed operations
Integrates easily into existing systems with POWERLINK communication capabilities
Designed for high operational reliability, even in demanding industrial settings
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
