B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-814
- Mfr. Part No.:
- 8EI4X5HWT10.0C00-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$10,759.68
(exc. GST)
$12,373.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,759.68 |
*price indicative
- RS Stock No.:
- 682-814
- Mfr. Part No.:
- 8EI4X5HWT10.0C00-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive engineered for dynamic motion control applications. Designed with a robust arrangement, this module supports various configurations, making it Ideal for complex automation tasks. Featuring compatibility with multi-standard encoder interfaces per axis, it enhances operational flexibility while ensuring precision tracking in demanding scenarios. With a flexible mains connection capability of 200 to 480 VAC and Advanced protective measures, this drive guarantees reliability and safety in diverse industrial environments.
Supports configurations for up to three axes, enabling versatile automation
Integrated line filter per EN 61800-3 which ensuring compliance and reliability
Optimum current handling of 4.5 A per axis, catering for higher loads efficiently
State-of-the-art protection measures like overload and ground fault protection enhance operational safety
Multi-encoder interfaces simplify the integration of various encoder types
Allows flexible cable connections with a maximum length of 3 m, accommodating diverse installations
Compact design optimises space while maintaining effective thermal management
User-friendly plug-in modules for easy configuration and upgrades which ensuring adaptability
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
