B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 682-963
- Mfr. Part No.:
- 8EI4X5HWT10.P600-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$12,132.37
(exc. GST)
$13,952.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,132.37 |
*price indicative
- RS Stock No.:
- 682-963
- Mfr. Part No.:
- 8EI4X5HWT10.P600-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for sophisticated automation solutions. This drive accommodates a variety of plug-in modules, allowing for flexible system configurations and efficient integration into your existing control architecture. Engineered to support a wide input voltage range of 200 to 480 VAC, it delivers a maximum load of 10 kVA while ensuring robust operational reliability. The drive features a Compact design for easy wall mounting and is optimized for demanding applications that require precise motion control and efficient power management across multiple axes.
Supports up to three axes for versatile motion control applications
Equipped with a digital multi-standard encoder Interface which enhancing compatibility with various encoders
Integrated line filtering complies with EN 61800-3, providing superior electromagnetic compatibility
Allows for easy installation with flexible plug-in modules to meet specific operational needs
Designed for high efficiency with a maximum inrush current of 45 A, facilitating reliable start-up
Temperature management maintained through a comprehensive set of protective measures which ensuring operational safety in diverse environments
Compact dimensions with low weight ensure minimal installation space while maintaining performance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
