B&R 1 kW Servo Drive, 200V ac, 480 V ac, 3 Phase, 2.2A, Motion Function
- RS Stock No.:
- 687-018
- Mfr. Part No.:
- 8EI2X2HWS10.0701-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$5,574.50
(exc. GST)
$6,410.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,574.50 |
*price indicative
- RS Stock No.:
- 687-018
- Mfr. Part No.:
- 8EI2X2HWS10.0701-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance motion control applications with precision and reliability. It accommodates various motor connections while offering a maximum continuous power of 2.5 kVA. This servo drive ensures efficient operation across variable environments and supports a wide range of encoder interfaces for seamless integration into existing systems. Additionally, the drive features a Compact design Ideal for wall mounting, making it suitable for space-constrained installations.
Supports mains input voltages of 200 to 480 VAC, allowing flexibility in diverse electrical environments
Incorporates a digital multi-encoder Interface for enhanced feedback and control precision
Features overload and short-circuit protection to ensure operational safety and equipment longevity
Offers 1 slot for plug-in modules, enabling easy customisation to meet specific application requirements
Designed for efficient heat dissipation with a Compact form factor, contributing to reliable performance in demanding conditions
Maximises encoder power supply options, accommodating varied application needs with configurable output voltages
Reflects B&R's commitment to quality with CE and UL certifications which ensuring compliance with international safety standards
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
