- RS Stock No.:
- 178-1178
- Mfr. Part No.:
- BD6231HFP-TR
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
$8.75
(exc. GST)
$10.06
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | $8.75 | $17.50 |
50 - 98 | $7.875 | $15.75 |
100 - 248 | $7.085 | $14.17 |
250 - 998 | $6.375 | $12.75 |
1000 + | $5.735 | $11.47 |
*price indicative |
- RS Stock No.:
- 178-1178
- Mfr. Part No.:
- BD6231HFP-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Drivers, ROHM
ROHM Motor Driver IC
The ROHM 7-pin motor driver is an H-bridge HRP package up to 0.5/1/2A output current IC. This driver can facilitate low power consumption by direct PWM. There are built-in protection circuits in this IC. Each protection circuit operation contributes to set high reliability. This is a surface mount type IC with built-in protection circuit.
Features and Benefits
Built-in, selectable one channel or two channels configuration
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Operating temperature ranges between -40°C and 85°C
VREF voltage setting pin enables PWM duty control
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Operating temperature ranges between -40°C and 85°C
VREF voltage setting pin enables PWM duty control
Applications
Audio/visual equipment
CD/DVD players
OA equipment
Optical disc drives
PC peripherals
VTR
CD/DVD players
OA equipment
Optical disc drives
PC peripherals
VTR
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Configuration | H Bridge |
Maximum Output Current | 0.5/1/2A |
Maximum Supply Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | HRP |
Maximum Operating Supply Voltage | 32 V |
Pin Count | 7 |
Minimum Operating Supply Voltage | 6 V |
Product Length | 9.39mm |
Product Width | 8mm |
Minimum Operating Temperature | -40 °C |
Product Height | 1.82mm |
Width | 8mm |
Height | 1.82mm |
Maximum Operating Temperature | +85 °C |
Length | 9.39mm |
Dimensions | 9.39 x 8 x 1.82mm |