Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 7.5 kW, 3 Phase
- RS Stock No.:
- 152-844
- Mfr. Part No.:
- 3RA2210-4AA18-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,276.79
(exc. GST)
$1,468.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.79 |
*price indicative
- RS Stock No.:
- 152-844
- Mfr. Part No.:
- 3RA2210-4AA18-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RINA, ABS, CE, DNV, EAC, LRS, PRS, RMRS, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals RINA, ABS, CE, DNV, EAC, LRS, PRS, RMRS, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for reliability and efficiency in demanding industrial settings. Designed to seamlessly fit onto standard mounting rails, it boasts a robust construction that ensures optimal performance even under extreme conditions. With capabilities to manage reversing duty at 400 V AC, it efficiently handles load currents between 10.0 A to 16.0 A. This product integrates effortlessly with various components like contactors and circuit-breakers, making it the ideal choice for control systems requiring advanced operational capabilities. Its specifications include exceptional insulation voltage resistance and a remarkable mechanical service life, ensuring long-lasting durability. Equipped with advanced protective features, it prioritises safety while enhancing operational efficiency.
Quick installation on standard mounting rails
Operates efficiently from -20°C to +60°C
Mechanical service life up to 30 million cycles
Thermal and magnetic trip mechanisms for safety
Screw terminal design ensures secure connections
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
