Siemens SIRIUS Motor Starter, Reversing Starter, 690 V ac, 2 Phase
- RS Stock No.:
- 217-780
- Mfr. Part No.:
- 3RC7140-1KE00
- Brand:
- Siemens
Subtotal (1 unit)*
$266.18
(exc. GST)
$306.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.18 |
*price indicative
- RS Stock No.:
- 217-780
- Mfr. Part No.:
- 3RC7140-1KE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Motor Starter Type | Reversing Starter | |
| Range | SIRIUS | |
| Voltage Rating | 690 V ac | |
| Phase | 2 | |
| Current Rating | 12 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V ac | ||
Phase 2 | ||
Current Rating 12 A | ||
- COO (Country of Origin):
- CZ
The Siemens Intelligent Link Module Direct starters with a standard rating of 1.2 to 12 A and capable of operating up to 690 V AC, is designed for frame size S00. It is specifically compatible with 3RV2.1 and 3RT2.1 components, making it an ideal solution for integration into the ET 200SP system. This ILM enables advanced communication, control, and monitoring of direct motor starters, ensuring efficient motor management and reliable performance in industrial automation applications.
Phase failure detection
Phase sequence recognition
Overcurrent detection 1 phase
Undercurrent detection 3 phases
Undercurrent monitoring
Overcurrent and undercurrent monitoring
Undercurrent detection 1 phase
Overcurrent detection 3 phase
Overload protection
Overload warning
Phase sequence recognition
Overcurrent detection 1 phase
Undercurrent detection 3 phases
Undercurrent monitoring
Overcurrent and undercurrent monitoring
Undercurrent detection 1 phase
Overcurrent detection 3 phase
Overload protection
Overload warning
Related links
- Siemens SIRIUS Motor Starter 690 V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690 V ac, 2 Phase
- Siemens SIRIUS Motor Starter 690 V ac, 3 Phase
- Siemens SIRIUS Motor Starter 690 V ac, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 120 W 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW 3 Phase
