Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 239-803
- Mfr. Part No.:
- 191102 MSC-DM-0,25-M7(24VDC)/MSFA
- Brand:
- Eaton
Subtotal (1 unit)*
$653.00
(exc. GST)
$750.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $653.00 |
*price indicative
- RS Stock No.:
- 239-803
- Mfr. Part No.:
- 191102 MSC-DM-0,25-M7(24VDC)/MSFA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| IP Rating | IP20 | |
| Overall Length | 180mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 508 (on request), CSA-C22.2 No. 14 (on request) | |
| Hazardous Area Certification | No | |
| Overall Depth | 115mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
IP Rating IP20 | ||
Overall Length 180mm | ||
Maximum Voltage 415V ac | ||
Overall Width 45mm | ||
Standards/Approvals UL 508 (on request), CSA-C22.2 No. 14 (on request) | ||
Hazardous Area Certification No | ||
Overall Depth 115mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DM DOL starter is engineered for seamless motor control across a range of voltages, making it an invaluable addition to your industrial applications. Designed for durability and reliability, this starter supports operational requirements from 0.06 kW to 0.25 A, optimising protection with its integrated short-circuit release. The compact dimensions of the starter ensure easy installation, while the IP20 degree of protection allows for versatile mounting options. With certifications such as UL 508 and CSA-C22.2 No. 14 (upon request), this product meets strict safety standards and environmental requirements, making it a trusted choice for professionals seeking efficiency and performance in motor operations.
Compact design for easy integration into existing systems
Energy-efficient performance tailored for motors of various efficiency classes
Class 10 A short-circuit release enhances safety during operation
Temperature compensated overload protection prevents damage under varied conditions
Screw terminal connections simplify installation and maintenance
Compatible with SmartWire-DT systems for advanced connectivity options
Designed to operate in challenging environments with a maximum ambient temperature of 55 °C
Supports multiple voltage types, providing versatility across applications
Robust construction ensures compliance with international standards, promoting peace of mind
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
