Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 5.5 kW, 3 Phase
- RS Stock No.:
- 248-573
- Mfr. Part No.:
- 101046 MSC-D-12-M17(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$746.79
(exc. GST)
$858.81
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.79 |
*price indicative
- RS Stock No.:
- 248-573
- Mfr. Part No.:
- 101046 MSC-D-12-M17(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP00 | |
| Overall Length | 228mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Overall Width | 123.4mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP00 | ||
Overall Length 228mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Overall Width 123.4mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-D DOL starter is engineered for optimal motor control, delivering reliability in various industrial applications. Designed to handle up to 5.5 kW, it operates efficiently within a range of voltages, ensuring versatility across different electrical systems. With a robust construction featuring IP00 degree of protection, this starter is ready to endure demanding environments. Its innovative design includes built-in short-circuit release capabilities and temperature-compensated overload protection, providing advanced safety measures. The starter seamlessly integrates into existing setups, making installation straightforward on a DIN rail. With ample certifications, including CSA and UL, this starter meets rigorous industry standards, assuring users of its quality and dependability.
Fitted with class 10 short-circuit release for enhanced protection
Utilises temperature compensated overload protection to prevent overheating
Certified with multiple standards, ensuring reliability and compliance
Designed for mounting on standard DIN rails, simplifying installation
Equipped with a bi-metal release mechanism for effective motor control
Features a comprehensive voltage range, accommodating various motor specifications
Includes a manual for seamless integration and reliable operation
Provides clear environmental specifications for optimal performance considerations
Enables versatile use with motors of efficiency class IE3 for energy efficiency
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Moeller Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
