Eaton MSC Motor Starter, DOL, 0.75, 690 V ac, 3 Phase, IP20
- RS Stock No.:
- 250-717
- Mfr. Part No.:
- 192759 MSC-DME-1,2-M17(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$715.78
(exc. GST)
$823.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $715.78 |
*price indicative
- RS Stock No.:
- 250-717
- Mfr. Part No.:
- 192759 MSC-DME-1,2-M17(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75 | |
| Motor Starter Type | DOL | |
| Range | MSC | |
| Voltage Rating | 690 V ac | |
| Phase | 3 | |
| Current Rating | 1.2 A | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75 | ||
Motor Starter Type DOL | ||
Range MSC | ||
Voltage Rating 690 V ac | ||
Phase 3 | ||
Current Rating 1.2 A | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DME series direct online starter is engineered for efficiency and reliability in controlling motor operations. Suited for 3-pole configurations, the product operates seamlessly within the 0.09 to 0.37 kW range at 400 V/AC3. It stands out with its integrated electronic protection mechanism capable of handling short-circuit conditions up to 100 kA. This versatile starter is designed to function with both AC and DC supply, making it an ideal choice for diverse applications. Its robust construction ensures consistent performance even in challenging environments, with a degree of protection rated at IP20. Additionally, the device caters to several operational needs including temperature compensation and adjustable overload settings, catering to various industrial and manufacturing settings, thereby ensuring functionality and user safety.
Fitted with temperature compensated overload protection for heightened reliability
Features a short-circuit release and adjustable settings for tailored operation
Supports a wide operational voltage range of up to 690 V AC, enhancing versatility
Constructed for DIN rail mounting, enabling easy installation in control cabinets
Compatible with motors of efficiency class IE3, supporting energy-efficient solutions
Designed for ambient conditions with a broad operating temperature range of -25 to 55 °C
Equipped with screw terminals for secure and reliable electrical connections
Offers minimal cut-out periods ensuring effective motor protection during operation
Features a short-circuit release and adjustable settings for tailored operation
Supports a wide operational voltage range of up to 690 V AC, enhancing versatility
Constructed for DIN rail mounting, enabling easy installation in control cabinets
Compatible with motors of efficiency class IE3, supporting energy-efficient solutions
Designed for ambient conditions with a broad operating temperature range of -25 to 55 °C
Equipped with screw terminals for secure and reliable electrical connections
Offers minimal cut-out periods ensuring effective motor protection during operation
Related links
- Eaton MSC Motor Starter 0.75 3 Phase, IP20
- Eaton MSC Motor Starter 7.5 3 Phase, IP20
- Eaton MSC Motor Starter 18.3 3 Phase, IP20
- MSC Motor Starter 3 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 0.37 kW 3 Phase
- Eaton Motor Starter 7.5 kW 3 Phase, IP20
- Eaton MSC Motor Starter 415 V ac IP20
- MSC Motor Starter 12.5 3 Phase, IP20
