Eaton MSC Motor Starter, DOL, 690V ac, 3 W, 3 Phase, IP20
- RS Stock No.:
- 253-208
- Mfr. Part No.:
- 192760 MSC-DME-4-M17(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$882.27
(exc. GST)
$1,014.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $882.27 |
*price indicative
- RS Stock No.:
- 253-208
- Mfr. Part No.:
- 192760 MSC-DME-4-M17(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 149.5mm | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 149.5mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton direct-on-line starter from the Eaton Moeller series is engineered for versatility and reliability in various applications. Designed to handle a power range of 0.37 to 1.5 kW at 400 V, it seamlessly integrates electronic protection and robust short-circuit capabilities into a compact and efficient unit. Featuring a quick mounting approach on DIN rails, this product offers simplified installation paired with a range of operational enhancements. With an ambient temperature tolerance spanning -25 °C to 55 °C and an impressive altitude capacity of up to 2000 metres, it is suitable for demanding industrial environments. This starter is particularly well-suited for applications requiring high performance and energy efficiency, making it an ideal choice for both low and high-efficiency motors.
Offers electronic trip unit protection for enhanced reliability
Supports screw terminal connections for ease of wiring
Features temperature compensated overload protection to prevent overheating
Designed for easy integration into existing systems with no need for additional components
Constructed to meet strict international certification standards for safety
Equipped with adjustable overload release for tailored operation settings
Supports various voltage types, including 24 V DC, for operational flexibility
Compact design allows for efficient use of installation space
- RS Stock No. 0253205
- Mfr. Part No. 192754 MSC-DME-4-M17(230V50HZ)
Each
$670.47
- RS Stock No. 0253211
- Mfr. Part No. 192766 MSC-DMEA-4-M17(24VDC)
Each
$920.04
- RS Stock No. 0253206
- Mfr. Part No. 192757 MSC-DME-32-M25(230V50HZ)
Each
$890.32
- RS Stock No. 0253209
- Mfr. Part No. 192763 MSC-DME-32-M25(24VDC)
Each
$1,115.18
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase











