Eaton MSC Motor Starter, DOL, 7.5, 690 V ac, 3 Phase, IP20

Subtotal (1 unit)*

$842.94

(exc. GST)

$969.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$842.94

*price indicative

RS Stock No.:
250-721
Mfr. Part No.:
192768 MSC-DMEA-32-M17(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5

Motor Starter Type

DOL

Range

MSC

Voltage Rating

690 V ac

Phase

3

Current Rating

16.7 A

IP Rating

IP20

COO (Country of Origin):
DE
The Eaton dol starter is designed for optimal performance in demanding industrial applications, providing reliable control over motor operations. Engineered with precision and built using advanced technology, it supports a wide voltage range and is compatible with SmartWire-DT systems, ensuring seamless integration with existing setups. With its robust design, this product not only aids in efficient motor management but also enhances overall system safety by incorporating essential features like temperature compensated overload protection. The compact dimensions make it easier to install in confined spaces, offering flexibility and convenience. Enhanced with a degree of protection rating that suits harsh environments, this dol starter stands out as a dependable choice for electric motor control, driving productivity and performance in various operations.

Supports multiple voltage types including AC and DC for versatile applications
Equipped with an adjustable short-circuit release for added safety
Features screw terminals for secure electrical connections
Designed to endure ambient temperatures ranging from -25 °C to 55 °C
Rated for use with motors of efficiency class IE3, optimising energy use
Incorporates a DIN rail mounting method for simple installation
Capable of handling significant short-circuit currents, ensuring durability
Offers a lightweight design for easy handling during installation

Related links