Eaton MSC Motor Starter, DOL, 690V ac, 0.75 W, 3 Phase, IP20
- RS Stock No.:
- 250-720
- Mfr. Part No.:
- 192765 MSC-DMEA-1,2-M17(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$920.04
(exc. GST)
$1,058.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $920.04 |
*price indicative
- RS Stock No.:
- 250-720
- Mfr. Part No.:
- 192765 MSC-DMEA-1,2-M17(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 149.5mm | |
| Maximum Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1 VDE 0660 | |
| Overall Width | 206mm | |
| Overall Depth | 45mm | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 149.5mm | ||
Maximum Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1 VDE 0660 | ||
Overall Width 206mm | ||
Overall Depth 45mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DMEA DOL starter is engineered for high performance and reliability in industrial applications. Designed to operate at various voltages, this robust starter supports a range of motor specifications, making it an ideal choice for diverse environments. With its compact design, it fits seamlessly into DIN rail systems, ensuring efficient use of space while providing powerful control solutions. The device features advanced overload protection and a short-circuit release function, contributing to enhanced safety and operational efficiency. The integration with SmartWire-DT facilitates streamlined connectivity, optimising performance across different operational standards. With a maximum ambient temperature rating of 55 °C, it is well-suited for demanding industrial settings, ensuring consistent operation under pressure.
Engineered for direct online starting of three-phase motors
Compact design that supports efficient DIN rail mounting
Fitted with adjustable overload release for tailored protection
Short-circuit protection enhances safety during operation
Compatible with SmartWire-DT for simplified connectivity
Robust construction suitable for high ambient temperatures
Temperature compensated features ensure reliability in varying conditions
Offers multiple auxiliary contact configurations for flexible installation
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-DE Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
