Schneider Electric TeSys Motor Starter, DOL, 7.5 kW, 690 V, IP65
- RS Stock No.:
- 340-849
- Mfr. Part No.:
- LE1D12V7A09
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$307.84
(exc. GST)
$354.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.84 |
*price indicative
- RS Stock No.:
- 340-849
- Mfr. Part No.:
- LE1D12V7A09
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5 kW | |
| Range | TeSys | |
| Motor Starter Type | DOL | |
| Voltage Rating | 690 V | |
| Current Rating | 12 A | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5 kW | ||
Range TeSys | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V | ||
Current Rating 12 A | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter rated for 9A with a 24V AC coil. It features a 3-position selector switch with a reset function, housed in a durable polycarbonate material. With an IP65 degree of protection conforming to IEC 60529 and an IK07 impact rating, it ensures reliable operation in harsh environments. This starter complies with IEC 60947-4-1 standards for motor control and protection.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW Ip65
- Schneider Electric TeSys Motor Starter 7.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 5.5 kW IP65
- Schneider Electric TeSys Motor Starter 10 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65

