Schneider Electric TeSys Motor Starter, DOL, 7.5 kW, 690 V, IP65
- RS Stock No.:
- 354-311
- Mfr. Part No.:
- LE1D12P7A04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$265.44
(exc. GST)
$305.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.44 |
*price indicative
- RS Stock No.:
- 354-311
- Mfr. Part No.:
- LE1D12P7A04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5 kW | |
| Range | TeSys | |
| Motor Starter Type | DOL | |
| Voltage Rating | 690 V | |
| Current Rating | 12 A | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5 kW | ||
Range TeSys | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V | ||
Current Rating 12 A | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter TeSys LE is designed for 12A motor control with a 230V AC coil. It includes an LC1D contactor, ensuring reliable operation and protection in industrial applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW IP65
- Schneider Electric TeSys Motor Starter 7.5 kW Ip65
- Schneider Electric TeSys Motor Starter 7.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 5.5 kW IP65
- Schneider Electric TeSys Motor Starter 10 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65
- Schneider Electric TeSys Motor Starter 0.55 kW IP65

