Schneider Electric TeSys LJ Motor Starter, DOL, 400V, 250 W, IP55
- RS Stock No.:
- 345-068
- Mfr. Part No.:
- LJ7K06Q705
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,212.41
(exc. GST)
$1,394.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,212.41 |
*price indicative
- RS Stock No.:
- 345-068
- Mfr. Part No.:
- LJ7K06Q705
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Current Rating | 630mA, 1mA | |
| IP Rating | IP55 | |
| Overall Length | 165mm | |
| Maximum Voltage | 400V | |
| Standards/Approvals | RoHS, IEC 60947-4-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Series | TeSys LJ | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Current Rating 630mA, 1mA | ||
IP Rating IP55 | ||
Overall Length 165mm | ||
Maximum Voltage 400V | ||
Standards/Approvals RoHS, IEC 60947-4-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Series TeSys LJ | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed DOL starter is designed for safety applications and operates under the AC-3 utilization category. It includes a contactor, control transformer, and circuit breaker for enhanced protection. The motor power rating is 0.25 kW at 380/400V AC, 50 Hz, with a thermal protection adjustment range of 0.63 to 1A. The control circuit voltage is 24V AC at 50/60 Hz. The control interface features a white "I" push-button for starting, a black "O" push-button for stopping, and a red mushroom-head emergency stop push-button for added safety.
Made of polycarbonate
IP55 conforming to IEC 60529
RoHS compliant
Related links
- Schneider Electric TeSys LJ Motor Starter 24V ac IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSys LJ Motor Starter 24V ac, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V 3 Phase, IP657
- Schneider Electric TeSys LE Motor Starter 400V IP55
