Schneider Electric TeSyS LE - GV2 - LC Motor Starter, 400V, 5.5 kW, IP65

Subtotal (1 unit)*

$317.42

(exc. GST)

$365.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.42

*price indicative

RS Stock No.:
346-773
Mfr. Part No.:
DE1DS1A13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5kW

Product Type

Motor Starter

IP Rating

IP65

Overall Length

166mm

Maximum Voltage

400V

Overall Width

88mm

Standards/Approvals

IEC 60529, IEC 60529, UKCA

Overall Depth

165mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
FR
The Schneider Electric Enclosed starter empty enclosure designed for mounting a contactor and thermal overload relay for non reversing motor applications AC-3 up to 5.5kW at 400V. This polycarbonate enclosure providing IP65 and IK07 protection.

RoHS and REACH compliant

Surface mounting enclosure with screw fixing

2 knock outs for cable glands on top and bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy