Schneider Electric TeSys LE Motor Starter, DOL, 380V, 250 W, IP65

Subtotal (1 unit)*

$465.81

(exc. GST)

$535.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.81

*price indicative

RS Stock No.:
346-992
Mfr. Part No.:
LE1M35Q705
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

250W

Product Type

Motor Starter

Sub Type

DOL

Current Rating

800mA

IP Rating

IP65

Overall Length

160mm

Maximum Voltage

380V

Standards/Approvals

IEC 60947-4-1, UKCA, RoHS

Overall Width

78mm

Hazardous Area Certification

No

Series

TeSys LE

Overall Depth

108mm

COO (Country of Origin):
CZ
The Schneider Electric enclosed DOL starter is designed for standard applications and operates under the AC-3 utilization category. It includes a contactor, earth and neutral terminals, and a thermal overload relay with an adjustable protection range of 0.54 to 0.8A. The motor power ratings are 0.12 kW at 240V AC, 0.12 kW at 220/230V AC, 0.25 kW at 415V AC, and 0.25 kW at 380/400V AC, all at 50/60 Hz. The control circuit voltage is 380V AC at 50/60 Hz. The device features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring reliable and efficient operation.

Made of ABS

IP65 conforming to IEC 60529

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy