Schneider Electric TeSys Motor Starter, DOL, 0.75 kW, 400 V, 3 Phase, IP55
- RS Stock No.:
- 357-392
- Mfr. Part No.:
- LJ7K06Q707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$991.47
(exc. GST)
$1,140.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $991.47 |
*price indicative
- RS Stock No.:
- 357-392
- Mfr. Part No.:
- LJ7K06Q707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 0.75 kW | |
| Motor Starter Type | DOL | |
| Range | TeSys | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| Current Rating | 1.6 → 2.5 A | |
| IP Rating | IP55 | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 0.75 kW | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 400 V | ||
Phase 3 | ||
Current Rating 1.6 → 2.5 A | ||
IP Rating IP55 | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for safety applications and operates under the AC-3 utilization category. It includes a contactor, control transformer, and circuit breaker. The motor power is 0.75 kW at 380/400 V AC, 50 Hz. The thermal protection adjustment range is 1.6 to 2.5 A. The control circuit voltage is 24 V AC, 50/60 Hz. The control type includes a white push-button for start (I), a black push-button for stop (O), and a red mushroom head push-button for emergency stop.
IEC 60204 1 and IEC 60947 4 1 certified
made of polycarbonate
IP55 conforming to IEC 60529
IK07 conforming to IEC 60529
made of polycarbonate
IP55 conforming to IEC 60529
IK07 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 0.75 kW 3 Phase, IP55
- Schneider Electric LG7K Motor Starter 0.75 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 3 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 4 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.1 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.25 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.55 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 5.5 kW 3 Phase, IP55

