Schneider Electric TeSys Motor Starter, DOL, 0.55 kW, 440 V, 3 Phase, IP55
- RS Stock No.:
- 357-238
- Mfr. Part No.:
- LG1K065M706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,127.68
(exc. GST)
$1,296.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,127.68 |
*price indicative
- RS Stock No.:
- 357-238
- Mfr. Part No.:
- LG1K065M706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 0.55 kW | |
| Range | TeSys | |
| Motor Starter Type | DOL | |
| Voltage Rating | 440 V | |
| Phase | 3 | |
| Current Rating | 1 → 1.6 A | |
| IP Rating | IP55 | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 0.55 kW | ||
Range TeSys | ||
Motor Starter Type DOL | ||
Voltage Rating 440 V | ||
Phase 3 | ||
Current Rating 1 → 1.6 A | ||
IP Rating IP55 | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter TeSys LG, rated 1-1.6A, with a 220/230V AC coil. Includes LC1K contactor, GV2ME overload relay, rotary isolation switch, and 2 pushbuttons for easy operation and safety in motor control applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric TeSys Motor Starter 0.55 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 3 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 4 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.1 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.25 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 5.5 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 9 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.5 kW 3 Phase, IP55

