Schneider Electric TeSys Motor Starter, DOL, 0.55 kW, 440 V, 3 Phase, IP55
- RS Stock No.:
- 357-622
- Mfr. Part No.:
- LG8K06Q706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,113.83
(exc. GST)
$1,280.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.83 |
*price indicative
- RS Stock No.:
- 357-622
- Mfr. Part No.:
- LG8K06Q706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 0.55 kW | |
| Motor Starter Type | DOL | |
| Range | TeSys | |
| Voltage Rating | 440 V | |
| Phase | 3 | |
| Current Rating | 1 → 1.6 A | |
| IP Rating | IP55 | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 0.55 kW | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 440 V | ||
Phase 3 | ||
Current Rating 1 → 1.6 A | ||
IP Rating IP55 | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Reversing Starter is designed for safety applications, providing reliable and secure motor control. It operates within the AC-3 utilization category, making it suitable for motor switching. The device composition includes a reversing contactor and a circuit breaker for enhanced protection. It supports motor power ratings of 0.25 kW at 220/230 V AC (50/60 Hz), 0.55 kW at 400/415 V AC (50/60 Hz), and 0.55 kW at 440 V AC (50/60 Hz).
IEC 60947 4 1 and IEC 60204 1 certified
Made of polycarbonate
IK07 conforming to IEC 60529
IP55 conforming to IEC 60529
Made of polycarbonate
IK07 conforming to IEC 60529
IP55 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 0.55 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 3 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 5.5 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 4 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.1 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 0.25 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 9 kW 3 Phase, IP55
- Schneider Electric TeSys Motor Starter 1.5 kW 3 Phase, IP55

