Schneider Electric TeSys Motor Starter, DOL, 440V, 9 kW, 3 Phase, IP55

Subtotal (1 unit)*

$1,506.44

(exc. GST)

$1,732.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,506.44

*price indicative

RS Stock No.:
357-979
Mfr. Part No.:
LG7D18M720
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

9kW

Sub Type

DOL

Number of Phases

3

Current Rating

13A, 18A

IP Rating

IP55

Overall Length

165mm

Maximum Voltage

440V

Standards/Approvals

CE, China RoHS, EU RoHS Compliant with Exemptions, IEC 60204-1, IEC 60529 (IP55, IK07), IEC 60947-4-1, REACh, UKCA, WEEE Directive

Hazardous Area Certification

No

Overall Width

175mm

Overall Depth

146mm

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric Enclosed DOL Starter is designed for safety applications, providing reliable motor control. It is suitable for use in the AC-3 utilization category, which is ideal for motor switching. The device composition includes a contactor and a circuit breaker, ensuring comprehensive protection. It supports various motor power ratings: 4 kW at 220/230 V AC (50/60 Hz), 9 kW at 440 V AC (50/60 Hz), and 7.5 kW at 400/415 V AC (50/60 Hz).

IEC 60204 1 and IEC 60947 4 1 certified

Polycarbonate construction

IP55 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy